MPS MP2269GD-P Low Side Power Control Switch 15-Pin, QFN-15
- RS Stock No.:
- 337-127
- Mfr. Part No.:
- MP2269GD-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,077.50
(exc. GST)
$2,285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $4.155 | $2,077.50 |
*price indicative
- RS Stock No.:
- 337-127
- Mfr. Part No.:
- MP2269GD-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Topology | Low Side | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Package Type | QFN-15 | |
| Maximum Supply Voltage | 30V | |
| Pin Count | 15 | |
| Operating Current | 1A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Topology Low Side | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Package Type QFN-15 | ||
Maximum Supply Voltage 30V | ||
Pin Count 15 | ||
Operating Current 1A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a frequency programmable, synchronous, step down, switching regulator with integrated, internal, high side and low side power MOSFETs. Its provides 1A of highly efficient output current with current mode control for fast loop response. The wide 3.3V to 30V input range accommodates a variety of step down applications.
Power good output
External soft start
80ns minimum on time
Selectable forced PWM mode and auto PFM/PWM mode
Low dropout mode
Hiccup over current protection
Related links
- MPS Low Side Power Control Switch 15-Pin, QFN-15
- MPS MP2263GD-P Low Side Power Control Switch 15-Pin, QFN-15
- MPS MP5087GG-P Low Side QFN-12
- MPS MP5016GQH-P Low Side QFN-10
- MPS MP28200GG-P Low Side Power Control Switch 12-Pin, QFN-12
- onsemi NCP51810AMNTWG High Side 2 QFN-15
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MP9928GF-P Low Side TSSOP-20 EP
