STMicroelectronics STPMIC25APQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- RS Stock No.:
- 215-051
- Mfr. Part No.:
- STPMIC25APQR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.67
(exc. GST)
$11.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.67 |
| 10 - 99 | $9.61 |
| 100 - 499 | $8.86 |
| 500 - 999 | $8.22 |
| 1000 + | $7.37 |
*price indicative
- RS Stock No.:
- 215-051
- Mfr. Part No.:
- STPMIC25APQR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Buck SMPS Converters Topology | |
| Switch On Resistance RdsOn | 340mΩ | |
| Number of Outputs | 13 | |
| Number of Inputs | 10 | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | WFQFN | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2mA | |
| Width | 6.5mm | |
| Height | 900μm | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Series | STM32MP2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology Buck SMPS Converters Topology | ||
Switch On Resistance RdsOn 340mΩ | ||
Number of Outputs 13 | ||
Number of Inputs 10 | ||
Interface Type I2C | ||
Minimum Supply Voltage 2.8V | ||
Package Type WFQFN | ||
Pin Count 56 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2mA | ||
Width 6.5mm | ||
Height 900μm | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Series STM32MP2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Integrated power management IC designed for the STM32MP2x MPU's family applications requiring low power and high efficiency. The device integrates Advanced low power features controlled by a host processor via I²C and IO interfaces.
Immediate output alternate settings toggle by dedicated power control pins
Programmable output voltages turn ON/OFF sequences
Related links
- STMicroelectronics STPMIC25BPQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- Infineon Low Side/High Side 5 Power Switch IC 56-Pin, QFN
- Infineon IRPS5401MTRPBF Low Side/High Side 5 Power Switch IC 56-Pin, QFN
- STMicroelectronics STPMIC25DPQR Power Management IC 0.9 V WFQFN-56L
- Microchip 3.3 V 200 Mbps, 56-Pin 3.3V QFN
- Microchip High Side 1 TO-92
- Microchip LR745N3-G High Side 1 TO-92
- STMicroelectronics Buck Power Switch IC 32-Pin, QFN-32L
