STMicroelectronics STPMIC25BPQR 13 Power Switch IC 56-Pin, WFQFN
- RS Stock No.:
- 214-856
- Mfr. Part No.:
- STPMIC25BPQR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
$24,642.00
(exc. GST)
$27,105.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $8.214 | $24,642.00 |
*price indicative
- RS Stock No.:
- 214-856
- Mfr. Part No.:
- STPMIC25BPQR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Channels | 13 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 13 | |
| Package Type | WFQFN | |
| Pin Count | 56 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Channels 13 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 13 | ||
Package Type WFQFN | ||
Pin Count 56 | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Integrated power management IC designed for the STM32MP2x MPU's family applications requiring low power and high efficiency. The device integrates Advanced low power features controlled by a host processor via I²C and IO interfaces.
Immediate output alternate settings toggle by dedicated power control pins
Programmable output voltages turn ON/OFF sequences
Related links
- STMicroelectronics STPMIC25APQR 13 Power Switch IC 56-Pin, WFQFN
- STMicroelectronics STPMIC25BPQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- STMicroelectronics STPMIC25APQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- STMicroelectronics STPMIC25DPQR WFQFN 56L
- Infineon IRPS5401MTRPBF Low Side/High Side 5 Power Switch IC 56-Pin, QFN
- Infineon Low Side/High Side 5 Power Switch IC 56-Pin, QFN
- DiodesZetex AP2411S-13 Power Switch IC 8-Pin, SOIC
- DiodesZetex AP2156MPG-13 High Side 1 MSOP
