- RS Stock No.:
- 507-258
- Mfr. Part No.:
- 1210BK
- Brand:
- Hammond
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 507-258
- Mfr. Part No.:
- 1210BK
- Brand:
- Hammond
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bench Case
2-part case in flame retardant ABS with removable 1.5mm aluminium front panel, moulded feet and fixing screws
Accepts a 100 x 62mm PCB in the lower section
Front panel aperture; 54 x 46mm
Accepts a 100 x 62mm PCB in the lower section
Front panel aperture; 54 x 46mm
Approvals
Material Flamability Rating: UL94-V0
Specifications
Attribute | Value |
---|---|
Body Material | Flame Retardant ABS |
External Length | 132.3 mm |
External Height | 62.5 mm |
External Width | 75.3 mm |
External Dimensions | 132 x 75 x 62mm |
Range | 1210 |
IP Rating | IP54 |
Colour | Black |
Lid Colour | White |
Flanged | No |
Shielded | No |
Series | 1210 |
Weight | 113g |
Explosion Proof | No |