Siemens Buffer Module for use with SITOP DC UPS Module, SITOP BUF1200 Series

Subtotal (1 unit)*

$855.96

(exc. GST)

$941.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$855.96

*price indicative

RS Stock No.:
223-3859
Mfr. Part No.:
6EP4231-7HB00-0AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Buffer Module

Accessory Type

Buffer Module

For Use With

SITOP DC UPS Module

Series

SITOP BUF1200

Standards/Approvals

CE

COO (Country of Origin):
AT

Siemens Buffer Module, LED Indicator, IP20 Rating - SITOP BUF1200 Series - 6EP4231-7HB00-0AX0


When you're using a DC PSU and want to guard against supply disturbances, put this buffer module from Siemens on duty. It works with any 24V DC power supply and stores energy from the mains in its internal capacitors. This means it stands ready to bridge short-term power failures as long as 300ms to prevent data loss and network downtime. A maximum rated current of 40A makes this a safe bet for use in your industrial networks and for applications like process control. There's a green LED that gives you clear status updates, letting you know that the module is ready to go.

Features & Benefits


• Easy DIN-rail mounting simply snaps onto a standard 35mm rail with no need for additional tools

• IP20 rating means it's touch-safe and won't shock you if it makes contact with your fingers

• Galvanic isolation between input and output to prevent electrical faults

What's the benefit of this product's push-in terminals?


Push-in terminals save time and effort compared with other termination methods as there's no need for specialist tools. Simply slot compatible wires with dimensions between 0.5 and 16mm² into place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy