- RS Stock No.:
- 203-5342
- Mfr. Part No.:
- WH-C07VH-500
- Brand:
- Nipron
On back order for despatch 19/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$13.79
(exc. GST)
$15.17
(inc. GST)
Units | Per unit |
1 + | $13.79 |
- RS Stock No.:
- 203-5342
- Mfr. Part No.:
- WH-C07VH-500
- Brand:
- Nipron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nipron output harness (-) is compatible OZP-200-3R3-J**, OZ-200-5-J**, OZP-350-*-J** series power supplies. The length of the harness is 500mm. It is also compatible with nylon connector type. WH-C07VH (Output harness (+) ) is necessary separately.
Wire cut-off type at load side
Compliant with RoHS
Compliant with RoHS
Specifications
Attribute | Value |
---|---|
For Use With | OZP-200-3R3-J**, OZP-200-5-J**, OZP-350-*-** |
Series | WH |
Related links
- Nipron Wiring Harness mUZP-220--**-J*E OZP-170-**-J**
- HellermannTyton HODS85 Slide On Cable Markers Pre-printed "J", 1.8...
- Nipron Wiring Harness WH Series
- Nipron Switching Power Supply 24V dc 201.6W 85 → 264V ac Input Voltage
- Nipron Wiring Harness OZ-030-**-J** OZ-120-**-J** WH Series
- Nipron Switching Power Supply 5V 200W 85 → 264V ac Input Voltage
- HellermannTyton Panel Marking, 18mm Height
- Nipron Switching Power Supply 12V dc 200.4W 85 → 264V ac Input Voltage