- RS Stock No.:
- 193-5628
- Mfr. Part No.:
- TSPC-DCM600
- Brand:
- TRACOPOWER
On back order for despatch 06/11/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$234.79
(exc. GST)
$258.27
(inc. GST)
Units | Per unit |
1 - 4 | $234.79 |
5 - 9 | $225.40 |
10 + | $216.02 |
- RS Stock No.:
- 193-5628
- Mfr. Part No.:
- TSPC-DCM600
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This module contains two diodes for redundant operation of two power supplies. In case a power supply fails and becomes short circuit at the output it will be isolated from the second power supply which still supplies the load. In normal operation the output current is shared between the power supplies as far as they are adjusted to the same output voltage level. There is no active current sharing and connected power supplies are hot swapable by qualified personnel. For supervision the DC-OK signals of the power supplies are to be used, the TSPC-DCM module itself provides no signal output.
Specifications
Attribute | Value |
---|---|
Accessory Type | Redundancy Module |
For Use With | TSP Power Supplies |
Series | TSP |
Supply Voltage | 5 → 28V dc |
Mounting Style | DIN Rail Mount |
Related links
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 24V dc dc Output 360W
- PREVOST 2 mm Needle Set 29 Piece
- TRACOPOWER UPS Control Unit, TSP-BCM Series
- PREVOST 3 mm Needle Set 19 Piece
- TRACOPOWER TSP Battery Module Dual Redundancy Module 48 → 56 V dc...
- TRACOPOWER TSP-REM Redundancy Module DIN Rail Power Supply 24V dc dc Output
- TRACOPOWER TSP-BCM Battery Module UPS Control Unit 24V dc dc Output 360W
- TRACOPOWER Buffer Module TSP-BFM Series