TRACOPOWER TSP-REM Redundancy Module DIN Rail Power Supply, 24 → 28V dc dc Input, 24V dc dc Output, 15A Output,
- RS Stock No.:
- 199-1774
- Mfr. Part No.:
- TSP-REM360
- Brand:
- TRACOPOWER
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$290.84
(exc. GST)
$319.92
(inc. GST)
Units | Per unit |
1 - 9 | $290.84 |
10 - 14 | $280.65 |
15 + | $267.58 |
- RS Stock No.:
- 199-1774
- Mfr. Part No.:
- TSP-REM360
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Redundancy Module, Remote ON/OFF, Screw Terminals - TSP-REM Series - TSP-REM360
Keep your equipment running smoothly with this redundancy module from Traco Power. You can use it with two identical TSP-series 24V DC power supplies to establish a redundant power system that lets you avoid downtime and process failures. Both units together supply the desired 24V DC output voltage in normal circumstances. If one unit fails, the other automatically delivers the full load. Alarm monitoring keeps you abreast of system status so you can carry out maintenance as needed.
Features & Benefits
• Remote ON/OFF function for easy control in complex systems
• Operating temperature range between -25°C and +70°C means it's suitable for harsh conditions
• Aluminium chassis is lightweight and durable
• IP20 protection against accidental touch and objects larger than 12mm, for shock-free handling
• Operating temperature range between -25°C and +70°C means it's suitable for harsh conditions
• Aluminium chassis is lightweight and durable
• IP20 protection against accidental touch and objects larger than 12mm, for shock-free handling
Applications
• Heating systems
• Industrial automation equipment
• Telecommunications networks
• Industrial automation equipment
• Telecommunications networks
Can I change one of the attached power supply modules while the other stays active?
Yes, the outputs on this redundancy module are hot-swappable so you can replace one while the other remains on. This lets you keep vital equipment running without a hitch.
Specifications
Attribute | Value |
---|---|
Type | Redundancy Module |
Output Voltage | 24V dc |
Output Current | 15A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 24 → 28V dc |
Power Rating | 360W |
Number of Outputs | 1 |
Height | 110mm |
Width | 35mm |
Depth | 110mm |
Series | TSP-REM |
Output Voltage Adjustment Range | 24 → 27V |
Special Features | 3-Years Warranty |
Hazardous Area Certification | ATEX |
Maximum Temperature | +70°C |
Standards Met | EN 60950-1 |
Ripple And Noise | 230mV Pk-Pk |
Minimum Temperature | -25°C |
MTBF | 2000kh |
Mounting Type | DIN Rail Mount |
Related links
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 24V dc dc Output 180W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc dc Output 180W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 24V dc dc Output 360W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc dc Output 600W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 24V dc dc Output 90W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 24V dc dc Output 600W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc dc Output 360W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 12V dc dc Output 72W