MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- RS Stock No.:
- 192-5302
- Distrelec Article No.:
- 303-07-830
- Mfr. Part No.:
- DRDN20-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$64.12
(exc. GST)
$70.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.12 |
*price indicative
- RS Stock No.:
- 192-5302
- Distrelec Article No.:
- 303-07-830
- Mfr. Part No.:
- DRDN20-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Accessory Type | Redundancy Module | |
| Product Type | Redundancy Module | |
| For Use With | Redundancy Module | |
| Length | 125.2mm | |
| Depth | 102mm | |
| Width | 32mm | |
| Standards/Approvals | EN55035, EN61000-4-8, EAC, EN61000-6-2(EN50082-2), CE, UL, EN61000-4-2, EN61000-4-6, RoHS, EN55024, EN61000-4-3, EN55032, EN61000-4-5, IEC62368-1, UL62368-1, EN61000-4-4 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Accessory Type Redundancy Module | ||
Product Type Redundancy Module | ||
For Use With Redundancy Module | ||
Length 125.2mm | ||
Depth 102mm | ||
Width 32mm | ||
Standards/Approvals EN55035, EN61000-4-8, EAC, EN61000-6-2(EN50082-2), CE, UL, EN61000-4-2, EN61000-4-6, RoHS, EN55024, EN61000-4-3, EN55032, EN61000-4-5, IEC62368-1, UL62368-1, EN61000-4-4 | ||
- COO (Country of Origin):
- CN
20A DIN rail Redundancy Module to improve overall system operation reliability, Support 1+1 and N+1 redundancy system, 2 channels input and 1 output, DC OK, Input 12Vdc
Support 1+1 and N+1 redundancy system
2 channels input and 1 output
Suitable for redundancy operation of 12V/24V/48V system
Output current up to 20A
Cooling by free air convection
-40∼+80°C ultra-wide operating temperature ( >+60°C derating)
32mm slim width
Built-in 2 channels DC OK signal and alarm relay contact
Installed on DIN Rail TS35/7.5 or 15
3 years warranty
Applications
Industrial control system
Semiconductor fabrication equipment
Factory automation
Electro-mechanical apparatus
Note
Available on EPLAN.
Related links
- MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- Murrelektronik Limited Redundancy Module Redundancy Module for use with Buffer Module
- Chinfa Redundancy Module, DRP Series
- PULS Redundancy Module, DIMENSION Series
- WAGO Power Supply Redundancy Module, 787 Series
- Phoenix Contact Redundancy Module for use with Quint Redundancy Module, QUINT-ORING/24DC/2X40/1X80 Series
- MEAN WELL Inlet Filter Inlet Filter for use with Redundancy Module
- Murrelektronik Limited Redundancy Module
