Recently searched

    Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

    Hongfa Europe GMBH
    RS Stock No.:
    923-2616
    Mfr. Part No.:
    HF41F-024-ZS
    Brand:
    Hongfa Europe GMBH
    View all Power Relays
    304 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $9.20

    (exc. GST)

    $10.12

    (inc. GST)

    unitsPer unit
    1 +$9.20
    RS Stock No.:
    923-2616
    Mfr. Part No.:
    HF41F-024-ZS
    Brand:
    Hongfa Europe GMBH

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    HF41F Series Subminiature Power Relays


    HongFa HF41F series subminiature PCB power relays. The HF41F range is available in a wide range of coil voltage options.

    Slim size (5 mm width)
    4kV breakdown voltage
    Surge voltage up to 6kV
    RoHS compliant


    Specifications

    AttributeValue
    Coil Voltage24V dc
    Contact ConfigurationSPDT
    Mounting TypePCB Mount
    Switching Current6A
    Number of Poles1
    LatchingNo
    Terminal TypePCB Pin
    Maximum Switching Voltage AC400V
    Maximum Switching Voltage DC125V dc
    Length28mm
    Coil Resistance3390Ω
    Coil Power170mW
    Life10000000 (Mechanical) operations, 30000 (Electrical) operations
    Contact MaterialSilver Alloy
    Standards MetCQC File No. CQC09002035072, cULus File No. E133481 Recognized, VDE File No. 40020043
    Height15mm
    Isolation Coil To Contact4kV ac
    Maximum Operating Temperature+85°C
    Minimum Operating Temperature-40°C
    Depth5mm
    Maximum Switching Power DC180 W
    Maximum Switching Power AC1.5 kVA
    ApplicationIndustrial
    304 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $9.20

    (exc. GST)

    $10.12

    (inc. GST)

    unitsPer unit
    1 +$9.20