Schneider Electric Power Relay, 48V dc Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 884-1449
- Mfr. Part No.:
- RXM2AB2ED
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$15.50
(exc. GST)
$17.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.50 |
*price indicative
- RS Stock No.:
- 884-1449
- Mfr. Part No.:
- RXM2AB2ED
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 2.6kΩ | |
| Length | 21mm | |
| Coil Power | 900mW | |
| Height | 27mm | |
| Standards/Approvals | CE, CSA | |
| Width | 47.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 2.6kΩ | ||
Length 21mm | ||
Coil Power 900mW | ||
Height 27mm | ||
Standards/Approvals CE, CSA | ||
Width 47.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Schneider Electric Miniature Relays - RXM Series
Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.
Features & Benefits
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Related links
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
