Phoenix Contact Plug In Power Relay, 24V dc Coil, SPDT
- RS Stock No.:
- 857-1333
- Mfr. Part No.:
- 2987927
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)**
$81.89
(exc. GST)
$90.08
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Box** |
---|---|---|
10 + | $8.189 | $81.89 |
**price indicative
- RS Stock No.:
- 857-1333
- Mfr. Part No.:
- 2987927
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Mounting Type | Plug In | |
Number of Poles | 1 | |
Latching | No | |
Series | REL-MR- 24DC/21HC AU/MS | |
Length | 12.7mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Depth | 25mm | |
Life | 5000000 cycles | |
Contact Material | Gold Plated | |
Height | 29mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Number of Poles 1 | ||
Latching No | ||
Series REL-MR- 24DC/21HC AU/MS | ||
Length 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Depth 25mm | ||
Life 5000000 cycles | ||
Contact Material Gold Plated | ||
Height 29mm | ||
Related links
- Phoenix Contact Plug In Power Relay SPDT
- Phoenix Contact Plug In Power Relay DPDT
- Phoenix Contact Plug In Power Relay 1mA Switching Current, 4PDT
- Phoenix Contact Plug In Power Relay 1mA Switching Current, SPST
- Schneider Electric Plug In Power Relay SPDT
- ABB Plug In Power Relay SPDT
- Phoenix Contact Plug In Power Relay SPST
- Phoenix Contact Plug In Power Relay 10mA Switching Current, SPDT