- RS Stock No.:
- 801-8330
- Mfr. Part No.:
- 2823625
- Brand:
- Phoenix Contact
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$225.93
(exc. GST)
$248.52
(inc. GST)
Units | Per unit |
1 + | $225.93 |
- RS Stock No.:
- 801-8330
- Mfr. Part No.:
- 2823625
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact ST Series Interface Relay Modules - Relay Connectors
Pre-fitted with a miniature round/switching relay the ST series can be plugged into basic terminal blocks and units, designed for small, medium to large loads. Phoenix Contact also offers a large range of compatible accessories.
This range of ST relay connectors gives you a great choice of easy connection technology. The miniature relays act as the interface between your automation equipment and system peripherals.
This range of ST relay connectors gives you a great choice of easy connection technology. The miniature relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
AC / DC input voltage
Operating temperature -20ºC to 50 ºC
LED light indicator
1 N/O contact
Operating temperature -20ºC to 50 ºC
LED light indicator
1 N/O contact
Applications:
ST relay connectors are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Separate terminal block available 236-5955
ST-REL2-KG 24/1 2823625
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPST |
Mounting Type | Plug In |
Number of Poles | 1 |
Terminal Type | Push In |
Height | 33mm |
Series | ST-REL2-KG 24/1 |
Related links
- Phoenix Contact Plug In Power Relay 4PDT
- Phoenix Contact Plug In Power Relay DPDT
- Phoenix Contact Plug-in Bridge
- Phoenix Contact Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact Plug In Power Relay SPDT
- Phoenix Contact Plug In Module, Bridge Rectifier
- Phoenix Contact Plug In Power Relay
- Phoenix Contact Plug In Power Relay 6A Switching Current, 4PDT