Turck Plug In Latching Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 842-3739
- Mfr. Part No.:
- C4-R30/012VDC
- Brand:
- Turck
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$155.20
(exc. GST)
$170.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $155.20 |
- RS Stock No.:
- 842-3739
- Mfr. Part No.:
- C4-R30/012VDC
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
C4 Series 14 Pin Relays
The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.
The unique design provides higher reliability and a longer relay life
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available
Available with different coil accessories
Various coil voltages available
Latching and non-latching options available
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Latching | Yes |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V dc |
Length | 35mm |
Coil Power | 500mW |
Life | 20000000 (Mechanical) Operations |
Height | 52.5mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 2.5kV |
Minimum Operating Temperature | -40°C |
Depth | 35mm |
Dimensions | 35 x 35 x 52.5mm |
Application | Power |
Related links
- Turck Plug In Latching Power Relay, 24V dc Coil, 10A Switching...
- Turck Plug In Latching Power Relay, 230V ac Coil, 10A Switching...
- Turck Plug In Power Relay, 12V dc Coil, 16A Switching Current, 3PDT
- Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Turck Plug In Power Relay, 48V dc Coil, 10A Switching Current, 3PDT
- Turck Plug In Power Relay, 240V dc Coil, 10A Switching Current, 3PDT
- Turck Plug In Power Relay, 125V dc Coil, 10A Switching Current, 3PDT
- Finder Plug In Power Relay, 12V dc Coil, 10A Switching Current, 3PDT