Omron Power Relay, 240V ac Coil, 10A Switching Current, 4PDT

Subtotal (1 unit)*

$76.90

(exc. GST)

$84.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.90

*price indicative

RS Stock No.:
827-7889
Mfr. Part No.:
LY4N 240VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

240V ac

Contact Configuration

4PDT

Series

LY4N

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

125V ac

Switching DC Voltage

125V dc

Switching Power

2.5W

Minimum Operating Temperature

-25°C

Coil Resistance

6.7kΩ

Maximum Operating Temperature

55°C

Width

36mm

Standards/Approvals

UL, CSA

Length

41.5mm

Coil Power

2.5W

Height

28mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

Omron LY4N Series Power Relay, 4PDT Contact Configuration, 10A Switching Current - LY4N AC240


This power relay is designed for general-purpose use in automation and electrical applications. The Omron LY4N is a compact and high-performance relay with a coil voltage of 240V AC. Its robust design features a PCB pin terminal type, making it an ideal choice for various mounting requirements. The relay's dimensions measure 41.5mm in length, 36mm in depth, and 28mm in height, ensuring suitability for limited space installations.

Features & Benefits


• Supports a maximum switching power of 1.1 kVA for AC operations

• Capable of handling a switching current of 10A for reliability

• Endures a maximum operating temperature of +55°C for tough conditions

• Built with a silver alloy contact material for durability and longevity

• Secured isolation of 2kV AC between coil and contacts prevents electrical failure

• Offers a mechanical life of up to 50 million operations for enhanced reliability

Applications


• Utilised in industrial control circuits for machinery

• Compatible with automated systems requiring reliable switching

• Perfect for use in HVAC systems management

• Provides control in lighting infrastructure within commercial settings

What are the operational limits regarding ambient temperature for effective performance?


The unit functions effectively within a temperature range of -25°C to +55°C, ensuring stable performance in various environmental conditions. This wide range enables installations in both cold and warm climates, accommodating diverse applications.

How does the design maximise electrical safety and durability?


The relay includes an isolation specification of 2kV AC between coil and contacts, enhancing electrical safety. Additionally, the choice of silver alloy contacts ensures reduced wear and enhances the durability of electrical connections, leading to a more sustainable product lifecycle.

What electrical characteristics should I consider when integrating this relay into my system?


It is important to account for the relay's specifications, including a maximum switching voltage of 250V AC and a coil resistance of 6700Ω, as these factors significantly influence the compatibility and performance within specific electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy