Schneider Electric Power Relay, Panel Mount Mount
- RS Stock No.:
- 814-8462
- Mfr. Part No.:
- 92S7D22D-12
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-8462
- Mfr. Part No.:
- 92S7D22D-12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPST | |
| Height | 30 mm | |
| Length | 33.7 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | CE, CSA, UL | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Mount Type Panel Mount | ||
Contact Configuration DPST | ||
Height 30 mm | ||
Length 33.7 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals CE, CSA, UL | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- CN
Schneider Electric Non-Latching Relay, 2 Poles, 20A Switching Current - 92 Series - 92S7D22D-12
Need a heavy-duty power relay for use in demanding environments? This non-latching relay from Schneider Electric has a robust lifespan of 100,000 cycles, making it a long-lasting and reliable choice. It can switch currents of 30A at voltages up to 300V AC, so it can handle high-power applications. Thanks to its wide operating temperature range of -40°C to +55°C, it's suitable for use in a variety of demanding environments. It measures only 33.7 (length) x 30 (height) x 52mm (depth), so can be used in setups where space is limited.
Features & Benefits
• Coil-to-contact isolation of 4kV AC for greater electrical safety
• Cover attaches directly onto a panel or DIN rail for simple mounting
• Quick-connect terminals for ease of installation
• Silver-alloy contact material ensures high conductivity and corrosion resistance for a reliable connection
Applications
• Automotive engines
• Aircraft controls
• Industrial machinery
What's the difference between a non-latching relay and a latching relay?
When power is removed from a circuit, a non-latching relay will return to its original position, while a latching relay will remain in the last position. That makes non-latching relays like this one a good choice for temporary switching applications.
