TE Connectivity PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 791-7602
- Distrelec Article No.:
- 301-67-753
- Mfr. Part No.:
- 1-1721150-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save $1.26
View bulk pricing optionsSubtotal (1 unit)*
$4.93
(exc. GST)
$5.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 91 left, ready to ship
- Plus 278 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $4.93 | - |
| 63 - 124 | $4.91 | $1.26 |
| 125 + | $4.76 | $21.25 |
*price indicative
- RS Stock No.:
- 791-7602
- Distrelec Article No.:
- 301-67-753
- Mfr. Part No.:
- 1-1721150-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | ORWH | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 277V | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 1.6kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 360mW | |
| Standards/Approvals | RoHS | |
| Length | 19mm | |
| Width | 15.5mm | |
| Height | 15.8mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series ORWH | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 277V | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 1.6kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 360mW | ||
Standards/Approvals RoHS | ||
Length 19mm | ||
Width 15.5mm | ||
Height 15.8mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
TE Connectivity ORWH Series
Miniature ORWH series PCB relays from TE Connectivity. Typical applications include heating and ventilation appliances and emergency lighting
1 form C, 1 CO contact
Approvals
UL, TUV
Related links
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 10A Switching Current
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, SPDT
