TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.65

(exc. GST)

$17.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
  • Plus 508 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$15.65
25 - 49$15.59
50 - 99$15.37
100 - 249$14.94
250 +$14.52

*price indicative

Packaging Options:
RS Stock No.:
756-1322
Mfr. Part No.:
V23061A1007A302
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

MSR

Terminal Type

Solder

Switching Current

8A

Switching Power

2kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

2.3kΩ

Width

10mm

Length

28.6mm

Coil Power

254mW

Standards/Approvals

REACH, RoHS, UL, VDE

Height

15mm

Contact Material

Silver Alloy

Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay


Features:


Neutral DC voltage coil monostable

Washproof

High inrush currents with AgSnO contact

4 kV / 8 mm coil contact

Protection class II

Ambient temperature up to 85 °C at 8 A

Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy