Aratas PCB Power Relay, 48V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 683-8898
- Distrelec Article No.:
- 301-71-174
- Mfr. Part No.:
- G2RL-24 DC48
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$5.94
(exc. GST)
$6.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 31 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.94 |
*price indicative
- RS Stock No.:
- 683-8898
- Distrelec Article No.:
- 301-71-174
- Mfr. Part No.:
- G2RL-24 DC48
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 300V dc | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 5.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Height | 15.7mm | |
| Standards/Approvals | RoHS, IEC/EN 60079-15, VDE | |
| Width | 12.7mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 300V dc | ||
Switching Power 2kVA | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 5.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Height 15.7mm | ||
Standards/Approvals RoHS, IEC/EN 60079-15, VDE | ||
Width 12.7mm | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Related links
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 8A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron DIN Rail Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 3A Switching Current, DPDT
- Omron DIN Rail Power Relay 20A Switching Current, SPDT
- Omron PCB Power Relay 12A Switching Current, SPDT
