- RS Stock No.:
- 683-8753
- Mfr. Part No.:
- G2RK-1A DC24
- Brand:
- Omron
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.16
(exc. GST)
$14.48
(inc. GST)
Units | Per unit |
1 - 4 | $13.16 |
5 + | $13.01 |
- RS Stock No.:
- 683-8753
- Mfr. Part No.:
- G2RK-1A DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 380V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 29mm |
Coil Resistance | 694 (Set Coil) Ω, 960 (Reset Coil) Ω |
Height | 25.5mm |
Depth | 13mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Maximum Operating Temperature | +70°C |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |
Dimensions | 29 x 25.5 x 13mm |
Application | Power |
Related links
- Omron PCB Mount Latching Power Relay 5A Switching Current, SPDT
- Omron PCB Mount Power Relay 36A Switching Current, SPST
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Power Relay 3A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 100A Switching Current, SPST
- Omron PCB Mount Power Relay 8A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 3A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST