Omron Plug In Power Relay, 120V ac Coil, 5A Switching Current, 4PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
488-1875
Mfr. Part No.:
MY4N-CR AC110/120(S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Series

MY4

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V

Maximum Switching Current DC

5 A

Maximum Switching Current AC

5 A

Length

28mm

Coil Resistance

4.43 kΩ

Coil Power

1.1W

Height

36mm

Maximum Operating Temperature

+70°C

Contact Material

Ag Alloy

Isolation Coil To Contact

2kV

Standards Met

CE, CSA

Depth

21.5mm

Minimum Operating Temperature

-55°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Dimensions

28 x 21.5 x 36mm

Application

Power

OMRON Power Relay, 1.1W Coil Power, 4430Ω Coil Resistance - MY(S) Series - MY4N-CR AC110/120(S)


When 4881875 is no longer for sale, please see RS article 2711936 for the updated version in the new range of relays from Omron.
Need to power up productivity in your industrial equipment? Plug in this power relay from OMRON. It regulates energy flow across four circuits so you can switch multiple devices on and off in the blink of an eye. The 150W rating makes it ideal for use in heavy-duty systems. This unit has gold-plated contacts that pin directly into a compatible socket and achieve a firm hold. They resist corrosion, so you can count on a reliable connection even in humid settings. An insulating plastic enclosure prevents electrical hazards to keep workers safe.

Features & Benefits


• Compact dimensions of 21.5 (W) x 36 (L) x 28mm (H) save space in busy systems
• Substantial lifespan of 50 million operating cycles makes it a reliable long-term option
• Performs in temperatures between -55°C and +60°C for use in harsh settings
• LED indicator makes it simple to check in on your system at a glance

Applications


• Robotics sector
• Aerospace industry
• Industrial autoamtion

Can I use this relay in fast-paced systems?


Yes. It reacts in just 20ms and completes up to 18,000 cycles per hour so you can trust it to keep up with equipment operating at a fast rate.

Note

This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.

Approvals

VDE; UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy