TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 277-7192
- Distrelec Article No.:
- 304-50-294
- Mfr. Part No.:
- 1721260-6 OJ-SS-124LMH2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 200 more to save $46.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$507.40
(exc. GST)
$558.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 800 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $5.074 | $507.40 | - |
| 200 - 400 | $4.842 | $484.20 | $46.40 |
| 500 + | $4.469 | $446.90 | $302.50 |
*price indicative
- RS Stock No.:
- 277-7192
- Distrelec Article No.:
- 304-50-294
- Mfr. Part No.:
- 1721260-6 OJ-SS-124LMH2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK Miniature Relay PT | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 30V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -70°C | |
| Coil Resistance | 777Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.2mm | |
| Height | 14.7mm | |
| Standards/Approvals | RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | |
| Width | 10.2mm | |
| Coil Power | 741mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK Miniature Relay PT | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 30V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -70°C | ||
Coil Resistance 777Ω | ||
Maximum Operating Temperature 85°C | ||
Length 18.2mm | ||
Height 14.7mm | ||
Standards/Approvals RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | ||
Width 10.2mm | ||
Coil Power 741mW | ||
Contact Material Silver Alloy | ||
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 8A Switching Current, SPST
- TE Connectivity Board Power Relay 8A Switching Current, SPST-NO
