TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$15.18

(exc. GST)

$16.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.18-
10 - 99$14.574%
100 - 249$13.819%
250 +$12.9914%

*price indicative

RS Stock No.:
276-3901
Mfr. Part No.:
4-1393240-0 RT334005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

SCHRACK Power PCB Relay RT1

Terminal Type

Plug-In

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

85°C

Coil Resistance

62Ω

Width

12.7mm

Standards/Approvals

CCSAUS, CQC, cULus, VDE

Coil Power

403mW

Height

15.7mm

Length

29mm

Contact Material

Silver Alloy

The TE Connectivity Standard Power Relay open or close a circuit by using an electromagnetic coil for seamless power flow.

UL Coil Insulation Class F

Monostable and DC coil magnetic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy