- RS Stock No.:
- 266-9603
- Mfr. Part No.:
- 5TT4122-0
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$199.33
(exc. GST)
$219.26
(inc. GST)
Units | Per unit |
1 + | $199.33 |
- RS Stock No.:
- 266-9603
- Mfr. Part No.:
- 5TT4122-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens remote control switch is with 1 NO contact, 16 A rated current value, its life is 50000 operating cycles and IP20 protection class, with connected conductors.
Product component switch
Position indicator
Product function direct operation
Position indicator
Product function direct operation
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPST |
Mounting Type | DIN Rail |
Switching Current | 16A |
Latching | Yes |
Related links
- ABB DIN Rail Latching Power Relay 230V ac Coil SPST
- Siemens DIN Rail Power Relay 16A Switching Current, DPST
- Schneider Electric DIN Rail Power Relay 12V ac Coil SPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current
- RS PRO PCB Mount Power Relay 16A Switching Current, SPDT
- Lovato DIN Rail Latching Latching Relay 20A Switching Current, SPDT
- Finder DIN Rail Power Relay 16A Switching Current, SPST
- Schneider Electric DIN Rail Power Relay 16A Switching Current, SPST