- RS Stock No.:
- 257-7435
- Mfr. Part No.:
- RB1490240000
- Brand:
- Finder
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$508.92
(exc. GST)
$559.81
(inc. GST)
Units | Per unit |
1 + | $508.92 |
- RS Stock No.:
- 257-7435
- Mfr. Part No.:
- RB1490240000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
Product Details
The Finder Bi-stable relay for control and signalling. It has LED command status indication and cadmium free contact material.
2 or 4 pole changeover contact
DC voltage
2 coil type
SET and RESET signals
DC voltage
2 coil type
SET and RESET signals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | DIN Rail |
Switching Current | 8A |
Number of Poles | 4 |
Latching | No |
Related links
- Finder DIN Rail Power Relay 20A Switching Current SPST-NO
- Finder DIN Rail Power Relay 20A Switching Current, DPST
- Finder DIN Rail Power Relay 20A Switching Current, SPST
- Finder DIN Rail Power Relay 16A Switching Current
- Finder DIN Rail Power Relay 16A Switching Current, SPDT
- Finder DIN Rail Power Relay 6A Switching Current, 4NO/2NC
- Finder DIN Rail Power Relay 20A Switching Current, 2NC
- Finder DIN Rail Power Relay 8A Switching Current, SPDT