Finder Plug-In Mount Relay, 48V dc Coil, 10A Switching Current
- RS Stock No.:
- 257-7389
- Mfr. Part No.:
- 553390480010
- Brand:
- Finder
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.95
(exc. GST)
$27.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.95 |
- RS Stock No.:
- 257-7389
- Mfr. Part No.:
- 553390480010
- Brand:
- Finder
Related links
- Finder Plug In Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- Finder Plug In Relay, 48V dc Coil, 10A Switching Current
- Finder Plug In Power Relay, 48V dc Coil, 10A Switching Current, 3PDT
- Finder PCB Mount Relay, 48V dc Coil, 10A Switching Current
- Finder Plug In Relay, 48V dc Coil, 10A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, SPDT
- Finder PCB Mount, Plug In Relay, 48V dc Coil, 10A Switching Current
- Finder PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, DPDT