- RS Stock No.:
- 256-5234
- Mfr. Part No.:
- MT226024 6-1393090-4
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$37.03
(exc. GST)
$40.73
(inc. GST)
Units | Per unit |
1 - 4 | $37.03 |
5 - 9 | $36.24 |
10 + | $34.08 |
- RS Stock No.:
- 256-5234
- Mfr. Part No.:
- MT226024 6-1393090-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Multimode Relays MT Series
5 g (N/O); 2 g (N/C)
10A current rating
Electrical or Mechanical indicator
White write on panel
10A current rating
Electrical or Mechanical indicator
White write on panel
Note
These drawings apply to all 8 or 11 pin relays unless otherwise stated.
Approvals
UL recognised, CSA and VDE
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Length | 35.5mm |
Coil Resistance | 86 Ω |
Coil Power | 2.26W |
Minimum Operating Temperature | -45°C |
Contact Material | Silver Nickel Alloy |
Maximum Operating Temperature | +50°C |
Depth | 35.6mm |
Series | MT |
Height | 57mm |
Isolation Coil To Contact | 2.5kVrms |
Maximum Switching Power AC | 2.5 kVA |
Application | General Purpose |