- RS Stock No.:
- 256-2516
- Mfr. Part No.:
- 4-1393224-6
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$5.86
(exc. GST)
$6.45
(inc. GST)
Units | Per unit |
1 - 24 | $5.86 |
25 - 99 | $5.14 |
100 - 249 | $4.42 |
250 - 499 | $3.70 |
500 + | $2.99 |
Alternative
TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPDT
$5.86
Each
RS Stock No.: 680-4069
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 256-2516
- Mfr. Part No.:
- 4-1393224-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 28.5mm |
Coil Resistance | 627 Ω |
Coil Power | 230mW |
Depth | 10.1mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 5kV rms |
Height | 12.3mm |
Maximum Switching Power AC | 2 kVA |
Application | Power |
Related links
- TE Connectivity Panel Mount Power Relay 1000mA Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay, 8A Switching Current
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay SPDT
- TE Connectivity PCB Mount Non-Latching Relay DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST