Fujitsu PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 790-3353
- Mfr. Part No.:
- JS-12N-K
- Brand:
- Fujitsu
Available for back order.
Price (ex. GST) Each
$6.71
(exc. GST)
$7.38
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $6.71 |
20 - 49 | $6.61 |
50 - 99 | $6.42 |
100 - 199 | $6.23 |
200 + | $6.09 |
- RS Stock No.:
- 790-3353
- Mfr. Part No.:
- JS-12N-K
- Brand:
- Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
JS Series Power Relay
JS Series power relay from Fujitsu. Features include UL class B (130°C) coil wire insulation
Contact Rating 8 A @ 250 V ac / 24 V dc
Maximum carrying current 10 A
Maximum carrying current 10 A
Standards
UL, CSA
Approvals
VDE, SEMKO
Fujitsu
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 660 Ω |
Coil Power | 220mW |
Isolation Coil To Contact | 10kV |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Life | 50 x 10³ Operations |
Contact Material | Gold Plated |
Height | 12.5mm |
Depth | 10mm |
Maximum Switching Power DC | 192 W |
Maximum Switching Power AC | 2 kVA |
Application | Power |
Related links
- Fujitsu PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching...
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A...
- TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A...
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A...
- Finder Plug-In Mount Non-Latching Relay, 12V ac Coil, 8A Switching Current
- Finder Plug-In Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT