TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 680-4114
- Mfr. Part No.:
- RY531012
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$5.86
(exc. GST)
$6.45
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $5.86 |
25 - 99 | $5.15 |
100 - 249 | $4.44 |
250 - 499 | $3.71 |
500 + | $3.00 |
- RS Stock No.:
- 680-4114
- Mfr. Part No.:
- RY531012
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RY II Series 5mm pinning
5mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | Through Hole |
Length | 28.5mm |
Coil Resistance | 627 Ω |
Depth | 10.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Height | 12.3mm |
Maximum Switching Power AC | 2 kVA |
Application | Power |
Related links
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A...
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A...
- TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A...
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 10A...
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A...
- TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 30A...
- Fujitsu PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT