- RS Stock No.:
- 254-3153
- Mfr. Part No.:
- G7L-2A-TUBJ DC12
- Brand:
- Omron
On back order for despatch 01/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 20)
$29.473
(exc. GST)
$32.42
(inc. GST)
Units | Per unit | Per Tray* |
20 - 80 | $29.473 | $589.46 |
100 - 180 | $28.438 | $568.76 |
200 - 480 | $27.146 | $542.92 |
500 + | $25.853 | $517.06 |
*price indicative |
- RS Stock No.:
- 254-3153
- Mfr. Part No.:
- G7L-2A-TUBJ DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron power relay is a high-capacIty, high-dielectric-strength relay compatible wIth momentary voltage drops. NO contact chattering for momentary voltage drops up to 50% of rated voltage.
Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz
Miniature size for maximum switching power, particularly for inductive loads
Flame-resistance materials (UL94V-0-qualifying) used for all insulation material
Quick-connect, screw, and PCB terminals, and DIN track mounting available
Conforms to UL, CSA, TUV and meets IEC950
Safety design with contact gap of 3 mm
Miniature size for maximum switching power, particularly for inductive loads
Flame-resistance materials (UL94V-0-qualifying) used for all insulation material
Quick-connect, screw, and PCB terminals, and DIN track mounting available
Conforms to UL, CSA, TUV and meets IEC950
Safety design with contact gap of 3 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST |
Mounting Type | Chassis Mount |
Number of Poles | 1 |
Latching | No |
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Celduc Plug In Reed Relay DPST 500Ω
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Omron Chassis Mount Power Relay 40 (AC) A, 5 (DC) A Switching Current
- Omron Chassis Mount Power Relay 25A Switching Current
- Panasonic PCB Mount Power Relay DPST
- Schneider Electric Plug In Power Relay DPST-C/O
- Omron PCB Mount Relay DPST