- RS Stock No.:
- 254-3137
- Mfr. Part No.:
- G5RL-K1A-E DC24
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each (In a Tray of 100)
$6.431
(exc. GST)
$7.074
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 100 | $6.431 | $643.10 |
200 - 400 | $6.125 | $612.50 |
500 + | $5.972 | $597.20 |
*price indicative
- RS Stock No.:
- 254-3137
- Mfr. Part No.:
- G5RL-K1A-E DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron power relay is small-size and low-back high performance latching relay that realizes a 16-A high inrush switching current. Compatible wIth the international safety standard for electrical/ electronic household appliances.
Creepage distance 8 mm between coil and contacts
10 kV impulse withstand voltage
Ambient operating temperature 85°C
In-rush resistant and supports illumination load
Compatible with capacitor load (IEC60669-1) (G5RL-@1A-EL-HA)
10 kV impulse withstand voltage
Ambient operating temperature 85°C
In-rush resistant and supports illumination load
Compatible with capacitor load (IEC60669-1) (G5RL-@1A-EL-HA)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | Yes |
Related links
- Omron PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 5V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Relay, 12V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching...