- RS Stock No.:
- 254-3120
- Mfr. Part No.:
- G2RL-2-HA DC5
- Brand:
- Omron
99 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.40
(exc. GST)
$7.04
(inc. GST)
Units | Per unit |
1 - 9 | $6.40 |
10 - 24 | $6.20 |
25 - 49 | $6.09 |
50 + | $5.88 |
- RS Stock No.:
- 254-3120
- Mfr. Part No.:
- G2RL-2-HA DC5
- Brand:
- Omron
Related links
- Panasonic PCB Mount Signal Relay DPDT
- Teledyne PCB Mount RF Relay DPDT
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, SPST
- Panasonic Surface Mount Latching Relay DPDT
- Panasonic PCB Mount Power Relay DPDT
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPDT