Finder Plug In Relay, 48V dc Coil, 16A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-2572
- Mfr. Part No.:
- 623390480040
- Brand:
- Finder
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$37.165
(exc. GST)
$40.881
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $37.165 | $371.65 |
*price indicative
- RS Stock No.:
- 248-2572
- Mfr. Part No.:
- 623390480040
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Plug-in (92 series sockets) or faston 187 (4.8 x 0.5 mm) with optional mounting adaptors
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | 3PDT, 3PDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Related links
- Finder Plug In Relay, 48V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 48V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Power Relay Module, 48V dc Coil, 16A Switching...
- Finder Plug In Relay, 12V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 48V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 60V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 24V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 240V ac Coil, 16A Switching Current, 3PDT, 3PDT