- RS Stock No.:
- 248-2547
- Mfr. Part No.:
- 623380240000
- Brand:
- Finder
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$34.077
(exc. GST)
$37.485
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $34.077 | $340.77 |
*price indicative |
- RS Stock No.:
- 248-2547
- Mfr. Part No.:
- 623380240000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Plug-in (92 series sockets) or faston 187 (4.8 x 0.5 mm) with optional mounting adaptors
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 3PDT, 3PDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder PCB Mount Power Relay Module 16A Switching Current 3PDT
- Finder Plug In Power Relay 16A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current
- Finder PCB Mount 24V ac/dc Coil SPDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT