- RS Stock No.:
- 248-2522
- Mfr. Part No.:
- 623280120040
- Brand:
- Finder
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$32.514
(exc. GST)
$35.765
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $32.514 | $325.14 |
*price indicative |
- RS Stock No.:
- 248-2522
- Mfr. Part No.:
- 623280120040
- Brand:
- Finder
Related links
- Finder Plug-In Mount Power Relay Module 20A Switching Current
- Finder PCB Mount Power Relay Module 8A Switching Current
- Finder DIN Rail Power Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay Module 20A Switching Current
- Schneider Electric Impulse Relay 16A Switching Current, DPST
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT