- RS Stock No.:
- 248-2510
- Mfr. Part No.:
- 622390120040
- Brand:
- Finder
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$35.419
(exc. GST)
$38.961
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $35.419 | $354.19 |
*price indicative
- RS Stock No.:
- 248-2510
- Mfr. Part No.:
- 622390120040
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 3 (CO) poles, while the coil voltage is 12 Vdc. This relay is rated for 250 Vac.
Additonal features like lockable test button and mechanical indicator
It comes with standard AgCdO contacts
It comes with standard AgCdO contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 3PDT, 3PDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Related links
- Finder PCB Mount Power Relay Module, 12V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 12V dc Coil, 16A Switching Current
- Finder PCB Mount Power Relay Module, 12V dc Coil, 16A Switching...
- Finder PCB Mount, Plug In Power Relay Module, 12V dc Coil, 16A...
- Finder PCB Mount Power Relay Module, 24V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 110V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 400V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 230V ac Coil, 16A Switching...