- RS Stock No.:
- 248-2459
- Mfr. Part No.:
- 601390600040
- Brand:
- Finder
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$38.197
(exc. GST)
$42.017
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $38.197 | $381.97 |
*price indicative
- RS Stock No.:
- 248-2459
- Mfr. Part No.:
- 601390600040
- Brand:
- Finder
Related links
- Lovato DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- Schneider Electric Interface Relay 6A Switching Current, SPDT
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Finder Plug-In Mount Relay 6A Switching Current
- Wieland DIN Rail Power Relay 6A Switching Current, SPDT
- Schneider Electric Power Relay 6A Switching Current, SPDT