- RS Stock No.:
- 248-1802
- Mfr. Part No.:
- 403170600000
- Brand:
- Finder
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 50)
$13.08
(exc. GST)
$14.39
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $13.08 | $654.00 |
*price indicative
- RS Stock No.:
- 248-1802
- Mfr. Part No.:
- 403170600000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's miniature power relays from 40 series have 1 (CO) pole with 3.5mm pinning, with PCB or socket mount options. The coil voltage is 60 V (Sensitive DC), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Ambient temperature range is from –40°C to +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder PCB Mount Power Relay Module, 60V dc Coil, 12A Switching...
- Finder PCB Mount Power Relay Module, 60V ac Coil, 12A Switching...
- Finder PCB Mount Power Relay Module, 60V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 9V dc Coil, 12A Switching...
- Finder PCB Mount Power Relay Module, 120V ac Coil, 12A Switching...
- Finder PCB Mount Power Relay Module, 48V ac Coil, 12A Switching...
- Finder PCB Mount Power Relay Module, 90V dc Coil, 12A Switching...
- Finder PCB Mount Power Relay Module, 24V dc Coil, 12A Switching...