- RS Stock No.:
- 248-1779
- Mfr. Part No.:
- 302270060010
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 248-1779
- Mfr. Part No.:
- 302270060010
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Finder's makes this sub-miniature PCB relay from 30 series, it is a PCB mount relay with 2 poles. This is a sensitive DC version relay with 6 Vdc coil voltage.
It is a wash tight design
It has standard AgNi+Au contacts
It has standard AgNi+Au contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Mounting Type | PCB Mount |
Switching Current | 2A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder PCB Mount Relay, 6V dc Coil, 20A Switching Current, SPST, SPST
- Finder PCB Mount Relay, 6V dc Coil, 10A Switching Current, SPDT
- Finder PCB Mount Relay, 6V dc Coil, 12A Switching Current, SPDT
- Finder PCB Mount Relay, 6V dc Coil, 10A Switching Current
- Omron PCB Mount Signal Relay, 6V dc Coil, 2A Switching Current, SPDT
- Finder PCB Mount Relay, 9V dc Coil, 2A Switching Current
- Finder PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPDT
- Finder PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, DPDT