Finder Flange Mount Relay, 110V ac Coil, 12A Switching Current
- RS Stock No.:
- 248-1709
- Mfr. Part No.:
- 563281100000
- Brand:
- Finder
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$32.33
(exc. GST)
$35.56
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $32.33 | $323.30 |
*price indicative
- RS Stock No.:
- 248-1709
- Mfr. Part No.:
- 563281100000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's miniature power relays with plug-in mounting option from 56 series have two poles, lockable test button and mechanical indicator. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc.
Flange mount option
Cadmium free contacts and offers coil EMC suppression
The coil voltage is 110 Vac (50/60 Hz)
Cadmium free contacts and offers coil EMC suppression
The coil voltage is 110 Vac (50/60 Hz)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Mounting Type | Flange Mount |
Switching Current | 12A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Flange Mount Relay, 110V ac Coil, 12A Switching Current
- Finder Flange Mount Relay, 110V dc Coil, 12A Switching Current
- Finder Flange Mount Relay, 120V ac Coil, 12A Switching Current
- Finder Flange Mount Relay, 230V ac Coil, 12A Switching Current
- Finder Flange Mount Relay, 48V ac Coil, 12A Switching Current
- Finder Flange Mount Relay, 240V ac Coil, 12A Switching Current
- Finder PCB Mount Power Relay, 110V ac Coil, 12A Switching Current, DPDT
- Finder Flange Mount Relay, 110V ac Coil, 16A Switching Current