- RS Stock No.:
- 248-1526
- Mfr. Part No.:
- 553282400030
- Brand:
- Finder
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$20.477
(exc. GST)
$22.525
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $20.477 | $204.77 |
*price indicative
- RS Stock No.:
- 248-1526
- Mfr. Part No.:
- 553282400030
- Brand:
- Finder
Related links
- Finder PCB Mount 240V ac Coil SPDT
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current
- Schneider Electric iERL Series Impulse Relay 10A Load
- Finder Plug In Relay 16A Switching Current, SPDT
- Finder PCB Mount Relay 10A Switching Current