- RS Stock No.:
- 248-1509
- Mfr. Part No.:
- 553280245054
- Brand:
- Finder
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$29.051
(exc. GST)
$31.956
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $29.051 | $290.51 |
*price indicative |
- RS Stock No.:
- 248-1509
- Mfr. Part No.:
- 553280245054
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 2 (CO) poles, and rated for 250 Vac. This relay has special AgNi + Au contacts and the rated coil voltage is 24 Vac (50/60 Hz).
It comes with a lockable test button, an LED (AC) and a mechanical indicator
Cadmium free contacts
Cadmium free contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 8A Switching Current
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder PCB Mount 24V dc Coil, 10A Switching Current
- Finder PCB Mount 24V ac/dc Coil SPDT
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 16A Switching Current, SPDT
- Finder Plug In Relay 10A Switching Current 3PDT