Finder Plug In Relay, 110V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-1447
- Mfr. Part No.:
- 466191100040
- Brand:
- Finder
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$18.929
(exc. GST)
$20.822
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $18.929 | $189.29 |
*price indicative
- RS Stock No.:
- 248-1447
- Mfr. Part No.:
- 466191100040
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's 46 series 1CO (1 pole) 16 A miniature industrial relay and used for applications in automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
Lockable test button + mechanical indicator
Standard AgNi cadmium free contact material
110V dc voltage supply
Spade/blade terminal faston 187 (4.8 x 0.5)mm
Standard AgNi cadmium free contact material
110V dc voltage supply
Spade/blade terminal faston 187 (4.8 x 0.5)mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder Plug In Relay, 110V dc Coil, 16A Switching Current
- Finder PCB Mount, Plug In Relay, 110V dc Coil, 12A Switching Current, SPDT
- Finder Plug In Relay, 48V dc Coil, 16A Switching Current, SPDT
- Finder Plug In Relay, 12V dc Coil, 16A Switching Current, SPDT
- Finder Plug In Relay, 24V dc Coil, 16A Switching Current, SPDT
- Finder Plug In Relay, 125V dc Coil, 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay, 110V dc Coil, 16A Switching...
- Phoenix Contact PCB Mount Power Relay, 110V dc Coil, 16A Switching...