- RS Stock No.:
- 247-9252
- Mfr. Part No.:
- 7S3290125110
- Brand:
- Finder
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$92.298
(exc. GST)
$101.528
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $92.298 | $461.49 |
*price indicative
- RS Stock No.:
- 247-9252
- Mfr. Part No.:
- 7S3290125110
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's 7S series modular relays with forcibly guided contacts for safety applications such as used in railways, elevators and lifts, hoists and cranes, carousel warehouses, escalators, elevators and lifts, automatic car-washes, chemical and petrolchemical, process industry.
2 pole 6 A 1 NO + 1 NC (SPST-NO + SPST-NC)
Functional reliability in machinery and plant engineering
DC and AC supply version
Coil status visual indication with LED
35 mm rail (EN 60715) mount
22.5 mm wide, screw terminals
12V dc voltage supply
Functional reliability in machinery and plant engineering
DC and AC supply version
Coil status visual indication with LED
35 mm rail (EN 60715) mount
22.5 mm wide, screw terminals
12V dc voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Switching Current | 6A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder DIN Rail Non-Latching Relay with Guided Contacts , 12V dc...
- Finder DIN Rail Non-Latching Relay with Guided Contacts , 12V dc...
- Finder DIN Rail Non-Latching Relay with Guided Contacts , 12V dc...
- Finder DIN Rail Non-Latching Relay with Guided Contacts , 120V ac...
- Finder DIN Rail Non-Latching Relay with Guided Contacts , 12V dc...
- Finder DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay with Guided Contacts , 48V dc...
- Finder DIN Rail Non-Latching Relay with Guided Contacts , 120V ac...