- RS Stock No.:
- 245-2431
- Mfr. Part No.:
- 62.82.8.230.0300
- Brand:
- Finder
14 In AU stock for next working day delivery
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.33
(exc. GST)
$42.16
(inc. GST)
Units | Per unit |
1 - 14 | $38.33 |
15 - 49 | $37.98 |
50 + | $37.26 |
- RS Stock No.:
- 245-2431
- Mfr. Part No.:
- 62.82.8.230.0300
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Finder Power Relay
The Finder 62 series is a 16A, double pole single throw (DPST)-NO contact, fasten mount, non-latching power relay. It has rated coil voltage of 230VAC. The device has reinforced insulation between coil and contacts with 6mm clearance and 8mm creepage distance.
Features and Benefits
2 and 3-pole changeover contacts or NO (≥ 3mm contact gap)
Coil resistance is 5kohm
LED, mechanical indicator, and test button options
Ambient temperature ranges between -40°C and 50°C
Coil resistance is 5kohm
LED, mechanical indicator, and test button options
Ambient temperature ranges between -40°C and 50°C
Applications
Automotive engines
Household appliances
Industrial machinery
Medical equipment
Telecommunications equipment
Household appliances
Industrial machinery
Medical equipment
Telecommunications equipment
Certifications
UL approved
VDE
CSA certified
VDE
CSA certified
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPST |
Mounting Type | Flange Mount |
Number of Poles | 2 |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 250V ac |
Length | 68mm |
Coil Resistance | 5 kΩ |
Coil Power | 3W |
Isolation Coil To Contact | 6kV |
Minimum Operating Temperature | -40°C |
Height | 35.8mm |
Maximum Operating Temperature | +50°C |
Depth | 38.2mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4 kVA |
Application | Power |
Dimensions | 38.2 x 38.2 x 68mm |
Related links
- Hammers
- Cutting Mats
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Finder Flange Mount Non-Latching Relay DPDT
- TE Connectivity Flange Mount Non-Latching Relay 30A Switching Current, SPST
- Finder Flange Mount Non-Latching Relay SPST
- TE Connectivity Flange Mount Non-Latching Relay 30A Switching Current, DPDT