- RS Stock No.:
- 245-2403
- Mfr. Part No.:
- 62.82.9.012.0300
- Brand:
- Finder
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.08
(exc. GST)
$28.69
(inc. GST)
Units | Per unit |
1 - 14 | $26.08 |
15 - 74 | $25.85 |
75 + | $21.28 |
- RS Stock No.:
- 245-2403
- Mfr. Part No.:
- 62.82.9.012.0300
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
62 Series Industrial Power Relays
The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.
DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)
Note
Approvals
UL, VDE
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST |
Mounting Type | Flange Mount |
Switching Current | 16A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 250V ac |
Length | 68mm |
Coil Resistance | 48 Ω |
Coil Power | 3W |
Height | 35.8mm |
Maximum Operating Temperature | +50°C |
Series | 62 Series |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 6kV |
Contact Material | Silver Alloy |
Depth | 38.2mm |
Maximum Switching Power AC | 4 kVA |
Application | Power |
Related links
- Finder Flange Mount Power Relay 30A Switching Current, DPDT
- Finder Flange Mount Power Relay 20A Switching Current, SPDT
- Finder Flange Mount Power Relay 30A Switching Current, DPST
- Finder Flange Mount Power Relay 30A Switching Current, SPST
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Power Relay 10A Switching Current, 3PDT
- Finder Flange Mount Power Relay Module 12A Switching Current
- Finder Flange Mount Power Relay 16A Switching Current, DPDT