Omron PCB Mount Relay, 5V dc Coil, SPDT
- RS Stock No.:
- 243-6584
- Mfr. Part No.:
- G5RL-1-E-HR DC5
- Brand:
- Omron
96 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.49
(exc. GST)
$7.14
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.49 |
10 - 24 | $6.20 |
25 - 49 | $6.06 |
50 + | $5.81 |
- RS Stock No.:
- 243-6584
- Mfr. Part No.:
- G5RL-1-E-HR DC5
- Brand:
- Omron
Related links
- Omron PCB Mount Relay, 5V dc Coil, SPDT
- Omron PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPDT
- Omron PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay, 5V dc Coil, 16A Switching...
- Omron PCB Mount High Frequency Relay, 5V dc Coil, SPDT
- Omron PCB Mount Relay, 12V dc Coil, SPST