Aratas PCB Relay, 24V ac Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 243-6558
- Mfr. Part No.:
- G2R-1 AC24
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$2,105.20
(exc. GST)
$2,315.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $21.052 | $2,105.20 | - |
| 200 - 400 | $20.311 | $2,031.10 | 3% |
| 500 + | $19.889 | $1,988.90 | 5% |
*price indicative
- RS Stock No.:
- 243-6558
- Mfr. Part No.:
- G2R-1 AC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V ac | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 260Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 15mm | |
| Length | 50mm | |
| Width | 10mm | |
| Coil Power | 900mW | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V ac | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 260Ω | ||
Maximum Operating Temperature 70°C | ||
Height 15mm | ||
Length 50mm | ||
Width 10mm | ||
Coil Power 900mW | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- ID
The Omron G2R series is general purpose power relays have single pole or two poles. The coil voltage is 24 Vac, coil resistance is 260 ohms and coil current 46.5 mA.
Contact form is SPDT (1 form C)
Power consumption is 900 mVA
Contact material is Silver Cadmium Oxide (AgCdO)
Related links
- Omron PCB Relay 8A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron Panel Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
