TE Connectivity Surface Monostable Relay, 4.5V dc Coil, 6A Switching Current, DPDT
- RS Stock No.:
- 240-8992
- Mfr. Part No.:
- 9-1462038-8
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$7.02
(exc. GST)
$7.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.02 | - |
| 50 - 99 | $6.86 | $8.00 |
| 100 - 249 | $6.71 | $31.00 |
| 250 - 499 | $6.56 | $115.00 |
| 500 + | $6.41 | $305.00 |
*price indicative
- RS Stock No.:
- 240-8992
- Mfr. Part No.:
- 9-1462038-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Monostable Relay | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 100Ω | |
| Length | 20mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS, UL | |
| Coil Power | 400mW | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Monostable Relay | ||
Coil Voltage 4.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 100Ω | ||
Length 20mm | ||
Height 15mm | ||
Standards/Approvals RoHS, UL | ||
Coil Power 400mW | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
The TE Connectivity surface mount non latching relay has remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit.
Used silver nickel/gold contact material
Gull wing terminal style
Related links
- TE Connectivity Surface Monostable Relay 6A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 6A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Monostable Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 2A Switching Current, DPDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
